Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

ML03510R9BAT2A | |
|---|---|
DigiKey Part Number | 478-6706-2-ND - Tape & Reel (TR) 478-6706-1-ND - Cut Tape (CT) 478-6706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R9BAT2A |
Description | CAP CER 0.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03510R9BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12099 € | 725,94 € |
| Unit Price without VAT: | 0,12099 € |
|---|---|
| Unit Price with VAT: | 0,14398 € |





