Direct
Direct
Direct

ML03V10R9BAT2A | |
|---|---|
DigiKey Part Number | 478-7250-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML03V10R9BAT2A |
Description | CAP CER 0.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03V10R9BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S0R9BW250XT | KYOCERA AVX | 0 | 600S0R9BW-ND | 0,39226 € | Direct |
| CBR06C908BAGAC | KEMET | 4.094 | 399-8834-1-ND | 0,36000 € | Direct |
| QSCP251Q0R9B1GV001T | Johanson Technology Inc. | 80.020 | 712-QSCP251Q0R9B1GV001TCT-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11373 € | 682,38 € |
| Unit Price without VAT: | 0,11373 € |
|---|---|
| Unit Price with VAT: | 0,13534 € |




