ML03510R3AAT2A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.384
Unit Price: 0,60000 €
Datasheet

Direct


KEMET
In Stock: 4.556
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17201 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,30138 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 59.117
Unit Price: 0,38000 €
Datasheet
ML03V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03510R3AAT2A

DigiKey Part Number
478-6725-2-ND - Tape & Reel (TR)
478-6725-1-ND - Cut Tape (CT)
478-6725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML03510R3AAT2A
Description
CAP CER 0.3PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03510R3AAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6.000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.