
ML03V10R3AAT2A | |
|---|---|
DigiKey Part Number | 478-7238-2-ND - Tape & Reel (TR) 478-7238-1-ND - Cut Tape (CT) 478-7238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03V10R3AAT2A |
Description | CAP CER 0.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03V10R3AAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,26860 € | 26,86 € |
| 500 | 0,22086 € | 110,43 € |
| 1.000 | 0,20609 € | 206,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18394 € | 551,82 € |
| 6.000 | 0,17515 € | 1.050,90 € |
| 9.000 | 0,17075 € | 1.536,75 € |
| 15.000 | 0,16588 € | 2.488,20 € |
| 21.000 | 0,16302 € | 3.423,42 € |
| 30.000 | 0,16028 € | 4.808,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

