
MC3225Z50.0000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC3225Z50.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC3225Z50.0000C19XSHCT-ND - Cut Tape (CT) 478-MC3225Z50.0000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3225Z50.0000C19XSH |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 1,01920 € | 25,48 € |
| 50 | 0,97680 € | 48,84 € |
| 100 | 0,93640 € | 93,64 € |
| 250 | 0,88556 € | 221,39 € |
| 500 | 0,84894 € | 424,47 € |
| 1.000 | 0,81386 € | 813,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79585 € | 1.591,70 € |
| 4.000 | 0,76301 € | 3.052,04 € |
| 6.000 | 0,74444 € | 4.466,64 € |
| 10.000 | 0,72170 € | 7.217,00 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |










