
Q 50,0-JXS11-8-10/20-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q500-JXS11-8-10/20-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q500-JXS11-8-10/20-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q500-JXS11-8-10/20-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 50,0-JXS11-8-10/20-T1-FU-LF |
Description | CRYSTAL 50.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,57480 € | 14,37 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,52820 € | 52,82 € |
| 250 | 0,49956 € | 124,89 € |
| 500 | 0,47888 € | 239,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45907 € | 459,07 € |
| 2.000 | 0,44010 € | 880,20 € |
| 3.000 | 0,42936 € | 1.288,08 € |
| 5.000 | 0,41622 € | 2.081,10 € |
| 7.000 | 0,40778 € | 2.854,46 € |
| 10.000 | 0,39904 € | 3.990,40 € |
| 12.000 | 0,39464 € | 4.735,68 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |







