Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

LT036D225MAT2S | |
|---|---|
DigiKey Part Number | 478-4071-2-ND - Tape & Reel (TR) 478-4071-1-ND - Cut Tape (CT) 478-4071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT036D225MAT2S |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LT036D225MAT2S Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C225M9PACTU | KEMET | 23.796 | 399-C0603C225M9PACTUCT-ND | 0,34000 € | Direct |
| CGB3B1X5R1C225K055AC | TDK | 75.643 | 445-7474-1-ND | 0,17000 € | Upgrade |
| CGB3B1X5R1C225M055AC | TDK | 8 | 445-CGB3B1X5R1C225M055ACCT-ND | 0,17000 € | Upgrade |
| CGB3B3X5R1A225K055AB | TDK | 0 | 445-7480-1-ND | 0,03287 € | Upgrade |
| CGB3B3X5R1A225M055AB | TDK | 0 | 445-7481-1-ND | 0,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11433 € | 914,64 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



