Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD06AC472KAB2A | |
|---|---|
DigiKey Part Number | 478-LD06AC472KAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD06AC472KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06AC472KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206AC472KAT1A | KYOCERA AVX | 18.359 | 478-2954-1-ND | 0,36000 € | Parametric Equivalent |
| 1206AC472KAT2A | KYOCERA AVX | 5.821 | 478-KGM31AR73A472KUCT-ND | 0,36000 € | Parametric Equivalent |
| KGM31AR73A472KL | KYOCERA AVX | 0 | 478-KGM31AR73A472KLTR-ND | 0,08497 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43257 € | 1.730,28 € |
| Unit Price without VAT: | 0,43257 € |
|---|---|
| Unit Price with VAT: | 0,51476 € |



