


1206AC472KAT2A | |
---|---|
DigiKey Part Number | 478-KGM31AR73A472KUTR-ND - Tape & Reel (TR) 478-KGM31AR73A472KUCT-ND - Cut Tape (CT) 478-KGM31AR73A472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC472KAT2A |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC472KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,20900 € | 2,09 € |
50 | 0,15520 € | 7,76 € |
100 | 0,13850 € | 13,85 € |
500 | 0,11036 € | 55,18 € |
1.000 | 0,10168 € | 101,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,09644 € | 192,88 € |
4.000 | 0,09044 € | 361,76 € |
6.000 | 0,08744 € | 524,64 € |
10.000 | 0,08595 € | 859,50 € |
14.000 | 0,07941 € | 1.111,74 € |
20.000 | 0,07643 € | 1.528,60 € |
50.000 | 0,07627 € | 3.813,50 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |