LD065A100JAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,85991 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,03876 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8.325
Unit Price: 0,20000 €
Datasheet
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD065A100JAB2A

DigiKey Part Number
478-LD065A100JAB2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD065A100JAB2A
Description
CAP CER 10PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD065A100JAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12065A100JBT1AKYOCERA AVX0478-12065A100JBT1ATR-ND0,85991 €Parametric Equivalent
KGM31BCG1H100JMKYOCERA AVX0478-KGM31BCG1H100JMTR-ND0,03876 €Parametric Equivalent
KGM31BCG1H100JTKYOCERA AVX8.325478-KGM31BCG1H100JTCT-ND0,20000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14119 €564,76 €
Manufacturers Standard Package
Unit Price without VAT:0,14119 €
Unit Price with VAT:0,16802 €