Upgrade
Upgrade
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD063C105JAB2A | |
|---|---|
DigiKey Part Number | LD063C105JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD063C105JAB2A |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063C105JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C105JAT2A | KYOCERA AVX | 1.114 | 478-KGM31HR72A105JUCT-ND | 0,74000 € | Upgrade |
| 12065C105JAT2A | KYOCERA AVX | 1.069 | 478-KGM31HR71H105JUCT-ND | 0,48000 € | Upgrade |
| C1206C105J3RACTU | KEMET | 7.001 | 399-C1206C105J3RACTUCT-ND | 1,01000 € | Direct |
| C1206C105J5RACTU | KEMET | 40.378 | 399-17461-1-ND | 1,18000 € | Upgrade |
| C1206C105J3RACAUTO | KEMET | 3.441 | 399-C1206C105J3RACAUTOCT-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 6,90141 € | 27.605,64 € |
| Unit Price without VAT: | 6,90141 € |
|---|---|
| Unit Price with VAT: | 8,21268 € |










