LD033C103KAB4A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.492
Unit Price: 0,49000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.060
Unit Price: 0,54000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.423
Unit Price: 0,49000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.770
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,11658 €
Datasheet

Direct


KEMET
In Stock: 10.024
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 7.518
Unit Price: 0,57000 €
Datasheet

Upgrade


KEMET
In Stock: 11.964
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10538 €
Datasheet

Upgrade


KEMET
In Stock: 14
Unit Price: 0,46000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD033C103KAB4A

DigiKey Part Number
LD033C103KAB4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD033C103KAB4A
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD033C103KAB4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,11759 €1.763,85 €
Manufacturers Standard Package
Unit Price without VAT:0,11759 €
Unit Price with VAT:0,13993 €