
LD031C103JAB2A | |
---|---|
DigiKey Part Number | 478-LD031C103JAB2ATR-ND - Tape & Reel (TR) 478-LD031C103JAB2ACT-ND - Cut Tape (CT) 478-LD031C103JAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031C103JAB2A |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031C103JAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,30100 € | 3,01 € |
50 | 0,22700 € | 11,35 € |
100 | 0,20420 € | 20,42 € |
500 | 0,16598 € | 82,99 € |
1.000 | 0,15415 € | 154,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,13914 € | 556,56 € |
8.000 | 0,13241 € | 1.059,28 € |
12.000 | 0,12904 € | 1.548,48 € |
20.000 | 0,12531 € | 2.506,20 € |
28.000 | 0,12313 € | 3.447,64 € |
40.000 | 0,12103 € | 4.841,20 € |
48.000 | 0,12003 € | 5.761,44 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |