Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM31VCG1H332GL | |
|---|---|
DigiKey Part Number | 478-KGM31VCG1H332GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31VCG1H332GL |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG1H332GL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.048" (1.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31TCG2A332GU | KYOCERA AVX | 7.650 | 478-KGM31TCG2A332GUCT-ND | 0,82000 € | Upgrade |
| KGM31VCG1H332FL | KYOCERA AVX | 0 | 478-KGM31VCG1H332FLTR-ND | 0,47276 € | Upgrade |
| KGM31VCG1H332FU | KYOCERA AVX | 1.597 | 478-KGM31VCG1H332FUCT-ND | 1,14000 € | Upgrade |
| KGM31VCG1H332GU | KYOCERA AVX | 1.138 | 478-KGM31VCG1H332GUCT-ND | 0,70000 € | Parametric Equivalent |
| C1206C332G5GACTU | KEMET | 1.717 | 399-C1206C332G5GACTUCT-ND | 1,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,18334 € | 3.666,80 € |
| Unit Price without VAT: | 0,18334 € |
|---|---|
| Unit Price with VAT: | 0,21817 € |







