
C1206C332F1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C332F1GACTUTR-ND - Tape & Reel (TR) 399-C1206C332F1GACTUCT-ND - Cut Tape (CT) 399-C1206C332F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332F1GACTU |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50600 € | 15,06 € |
| 50 | 1,23220 € | 61,61 € |
| 100 | 1,14750 € | 114,75 € |
| 500 | 1,00430 € | 502,15 € |
| 1.000 | 0,95996 € | 959,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91312 € | 2.282,80 € |
| 5.000 | 0,88488 € | 4.424,40 € |
| 7.500 | 0,87072 € | 6.530,40 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

