KGM21NR71H153MM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02374 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03374 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03260 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03477 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08452 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.385
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03874 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.402
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.649
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,03477 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,04809 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03569 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03097 €
Datasheet

Upgrade


KEMET
In Stock: 3.040
Unit Price: 0,35000 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H153MM

DigiKey Part Number
478-KGM21NR71H153MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71H153MM
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H153MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03260 €489,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03260 €
Unit Price with VAT:0,03879 €