
KC5032K50.0000C10E00 | |
|---|---|
DigiKey Part Number | 478-KC5032K50.0000C10E00TR-ND - Tape & Reel (TR) 478-KC5032K50.0000C10E00CT-ND - Cut Tape (CT) 478-KC5032K50.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC5032K50.0000C10E00 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,93800 € | 9,38 € |
| 50 | 0,91580 € | 45,79 € |
| 100 | 0,78510 € | 78,51 € |
| 500 | 0,76330 € | 381,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70597 € | 705,97 € |
| 2.000 | 0,67681 € | 1.353,62 € |
| 3.000 | 0,66031 € | 1.980,93 € |
| 5.000 | 0,64012 € | 3.200,60 € |
| 7.000 | 0,62716 € | 4.390,12 € |
| 10.000 | 0,61372 € | 6.137,20 € |
| 12.000 | 0,60697 € | 7.283,64 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |






