4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM32LR71H475KL

DigiKey Part Number
478-KAM32LR71H475KLTR-ND - Tape & Reel (TR)
478-KAM32LR71H475KLCT-ND - Cut Tape (CT)
478-KAM32LR71H475KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM32LR71H475KL
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM32LR71H475KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.79mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12105C475K4T2AKYOCERA AVX8.354478-KAM32LR71H475KUCT-ND0,52000 €Parametric Equivalent
CL32B475KBJ4PNESamsung Electro-Mechanics26.2131276-7061-1-ND0,59000 €Direct
AC1210KKX7R9BB475YAGEO1.89013-AC1210KKX7R9BB475CT-ND0,41000 €Parametric Equivalent
AS1210KKX7R9BB475YAGEO2.829311-4586-1-ND0,45000 €Parametric Equivalent
C1210C475K5RACAUTOKEMET154.720399-7049-1-ND0,54000 €Parametric Equivalent
In-Stock: 4.489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,44000 €4,40 €
500,33260 €16,63 €
1000,28970 €28,97 €
5000,21460 €107,30 €
1.0000,18241 €182,41 €
2.5000,17168 €429,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17412 €870,60 €
10.0000,16661 €1.666,10 €
15.0000,16284 €2.442,60 €
25.0000,15867 €3.966,75 €
35.0000,15623 €5.468,05 €
50.0000,15388 €7.694,00 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €