0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21KR71C474KU

DigiKey Part Number
478-KAM21KR71C474KUTR-ND - Tape & Reel (TR)
478-KAM21KR71C474KUCT-ND - Cut Tape (CT)
478-KAM21KR71C474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21KR71C474KU
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21KR71C474KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM21KR71E474KUKYOCERA AVX2.333478-KAM21KR71E474KUCT-ND0,27000 €Upgrade
C0805C474K4RACAUTOKEMET9.857399-6975-1-ND0,26000 €Direct
C0805C474J3RACAUTOKEMET6.096399-6973-1-ND0,82000 €Upgrade
C0805C474K3RACAUTOKEMET4.068399-6974-1-ND0,26000 €Upgrade
C0805C474K5RACAUTOKEMET22.491399-6976-1-ND0,27000 €Upgrade
In-Stock: 1.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22300 €2,23 €
500,16520 €8,26 €
1000,14750 €14,75 €
5000,11772 €58,86 €
1.0000,10853 €108,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04459 €89,18 €
4.0000,04121 €164,84 €
6.0000,03951 €237,06 €
10.0000,03764 €376,40 €
14.0000,03654 €511,56 €
20.0000,03549 €709,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €