
C0805C474K3RACAUTO | |
---|---|
DigiKey Part Number | 399-6974-2-ND - Tape & Reel (TR) 399-6974-1-ND - Cut Tape (CT) 399-6974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K3RACAUTO |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14600 € | 1,46 € |
50 | 0,10120 € | 5,06 € |
100 | 0,07330 € | 7,33 € |
500 | 0,06412 € | 32,06 € |
1.000 | 0,05415 € | 54,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05120 € | 204,80 € |
8.000 | 0,04269 € | 341,52 € |
12.000 | 0,04159 € | 499,08 € |
20.000 | 0,04137 € | 827,40 € |
28.000 | 0,04034 € | 1.129,52 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |