10 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05CT70G106MH

DigiKey Part Number
478-KAM05CT70G106MHTR-ND - Tape & Reel (TR)
478-KAM05CT70G106MHCT-ND - Cut Tape (CT)
478-KAM05CT70G106MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05CT70G106MH
Description
0402 X7T 10UF20% 4V AEC-Q200
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT155D70G106ME13DMurata Electronics220.022490-GRT155D70G106ME13DCT-ND0,25000 €Parametric Equivalent
GRT155D70G106ME13JMurata Electronics93.401490-GRT155D70G106ME13JCT-ND0,25000 €Parametric Equivalent
In-Stock: 2.950
Factory Stock: 10.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18300 €1,83 €
500,13440 €6,72 €
1000,11940 €11,94 €
5000,09432 €47,16 €
1.0000,08657 €86,57 €
2.5000,07839 €195,97 €
5.0000,07347 €367,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06941 €694,10 €
20.0000,06608 €1.321,60 €
30.0000,06441 €1.932,30 €
50.0000,06255 €3.127,50 €
70.0000,06147 €4.302,90 €
100.0000,06043 €6.043,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €