10 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155D70G106ME13D

DigiKey Part Number
490-GRT155D70G106ME13DTR-ND - Tape & Reel (TR)
490-GRT155D70G106ME13DCT-ND - Cut Tape (CT)
490-GRT155D70G106ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155D70G106ME13D
Description
CAP CER 10UF 4V X7T 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155D70G106ME13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92.668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15200 €1,52 €
500,11040 €5,52 €
1000,09770 €9,77 €
5000,07638 €38,19 €
1.0000,06977 €69,77 €
2.5000,06281 €157,03 €
5.0000,05862 €293,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05360 €536,00 €
20.0000,05084 €1.016,80 €
30.0000,04946 €1.483,80 €
50.0000,04793 €2.396,50 €
70.0000,04703 €3.292,10 €
100.0000,04617 €4.617,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €