KAM03CT70J105MH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,22000 €

Parametric Equivalent


Murata Electronics
In Stock: 249.135
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02080 €
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM03CT70J105MH

DigiKey Part Number
478-KAM03CT70J105MHTR-ND - Tape & Reel (TR)
478-KAM03CT70J105MHCT-ND - Cut Tape (CT)
478-KAM03CT70J105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM03CT70J105MH
Description
CAP CER 1UF 6.3V X7T 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11200 €1,12 €
500,08000 €4,00 €
1000,07030 €7,03 €
5000,05396 €26,98 €
1.0000,04893 €48,93 €
2.5000,04363 €109,08 €
5.0000,04044 €202,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03649 €547,35 €
30.0000,03457 €1.037,10 €
45.0000,03360 €1.512,00 €
75.0000,03253 €2.439,75 €
105.0000,03191 €3.350,55 €
150.0000,03130 €4.695,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €