KAF15AR72A472KM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 11.851
Unit Price: 0,15000 €
Datasheet

Direct


KEMET
In Stock: 5.936
Unit Price: 0,34000 €
Datasheet

Direct


TDK Corporation
In Stock: 24
Unit Price: 0,15000 €
Datasheet

Direct


Murata Electronics
In Stock: 40.242
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 7.359
Unit Price: 0,19000 €
Datasheet
0805YC331JAZ2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF15AR72A472KM

DigiKey Part Number
478-KAF15AR72A472KMTR-ND - Tape & Reel (TR)
478-KAF15AR72A472KMCT-ND - Cut Tape (CT)
478-KAF15AR72A472KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF15AR72A472KM
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF15AR72A472KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02561 €384,15 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €