Direct
MFR Recommended
Similar




F980J475MMA | |
|---|---|
DigiKey Part Number | 478-8642-2-ND - Tape & Reel (TR) 478-8642-1-ND - Cut Tape (CT) 478-8642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980J475MMA |
Description | CAP TANT 4.7UF 20% 6.3V 0603 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980J475MMA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL475M006RTA | KYOCERA AVX | 0 | TACL475M006RTA-ND | 1,02090 € | Direct |
| TCM0J475M8R | KYOCERA AVX | 2.429 | 478-TCM0J475M8RCT-ND | 0,55000 € | MFR Recommended |
| TMCJ0J475MTRF | Vishay Sprague | 4.582 | 718-2358-1-ND | 0,30000 € | Similar |




