F971C475MAA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 105.850
Unit Price: 0,74000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,25899 €
Datasheet
F97 Series Size Code A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971C475MAA

DigiKey Part Number
478-8584-2-ND - Tape & Reel (TR)
478-8584-1-ND - Cut Tape (CT)
478-8584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971C475MAA
Description
CAP TANT 4.7UF 20% 16V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971C475MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36500 €3,65 €
500,27860 €13,93 €
1000,25190 €25,19 €
5000,20674 €103,37 €
1.0000,19281 €192,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18497 €369,94 €
4.0000,17534 €701,36 €
6.0000,17051 €1.023,06 €
10.0000,16517 €1.651,70 €
14.0000,16204 €2.268,56 €
20.0000,15903 €3.180,60 €
24.0000,15761 €3.782,64 €
48.0000,15281 €7.334,88 €
50.0000,15256 €7.628,00 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €