
T491A475M016AT | |
|---|---|
DigiKey Part Number | 399-3699-2-ND - Tape & Reel (TR) 399-3699-1-ND - Cut Tape (CT) 399-3699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475M016AT |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16990 € | 16,99 € |
| 500 | 0,13656 € | 68,28 € |
| 1.000 | 0,12628 € | 126,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11782 € | 235,64 € |
| 4.000 | 0,11085 € | 443,40 € |
| 6.000 | 0,10737 € | 644,22 € |
| 10.000 | 0,10350 € | 1.035,00 € |
| 14.000 | 0,10125 € | 1.417,50 € |
| 20.000 | 0,09907 € | 1.981,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

