Direct

F971A685KBA | |
|---|---|
DigiKey Part Number | 478-8561-2-ND - Tape & Reel (TR) 478-8561-1-ND - Cut Tape (CT) 478-8561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A685KBA |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A685KBA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.5Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B685K010AT | KEMET | 1.712 | 399-3727-1-ND | 0,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33610 € | 33,61 € |
| 500 | 0,27934 € | 139,67 € |
| 1.000 | 0,26179 € | 261,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24734 € | 494,68 € |
| 4.000 | 0,23544 € | 941,76 € |
| 6.000 | 0,22948 € | 1.376,88 € |
| 10.000 | 0,22288 € | 2.228,80 € |
| 14.000 | 0,21902 € | 3.066,28 € |
| 20.000 | 0,21530 € | 4.306,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


