
T491B685K010AT | |
|---|---|
DigiKey Part Number | 399-3727-2-ND - Tape & Reel (TR) 399-3727-1-ND - Cut Tape (CT) 399-3727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K010AT |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D685X9010B2TE3 | Vishay Sprague | 1.510 | 718-293D685X9010B2TE3CT-ND | 0,45000 € | Direct |
| TAJB685K010RNJ | KYOCERA AVX | 688 | 478-3892-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,15092 € | 75,46 € |
| 1.000 | 0,13983 € | 139,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13071 € | 261,42 € |
| 4.000 | 0,12320 € | 492,80 € |
| 6.000 | 0,11944 € | 716,64 € |
| 10.000 | 0,11527 € | 1.152,70 € |
| 14.000 | 0,11284 € | 1.579,76 € |
| 20.000 | 0,11049 € | 2.209,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

