Direct
Similar

F970J476MCC | |
|---|---|
DigiKey Part Number | 478-8534-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F970J476MCC |
Description | CAP TANT 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F970J476MCC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 900mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C476M006AT | KEMET | 1.255 | 399-10177-1-ND | 0,79000 € | Direct |
| TH3C476M6R3C0800 | Vishay Sprague | 0 | TH3C476M6R3C0800-ND | 0,33944 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59260 € | 296,30 € |
| Unit Price without VAT: | 0,59260 € |
|---|---|
| Unit Price with VAT: | 0,70519 € |



