
F951A107MBAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-8422-2-ND - Tape & Reel (TR) 478-8422-1-ND - Cut Tape (CT) 478-8422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A107MBAAM1Q2 |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A107MBAAM1Q2 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB107M010R0400 | KYOCERA AVX | 29.301 | 478-5231-1-ND | 1,06000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06700 € | 10,67 € |
| 50 | 0,85800 € | 42,90 € |
| 100 | 0,79370 € | 79,37 € |
| 500 | 0,68494 € | 342,47 € |
| 1.000 | 0,65127 € | 651,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82422 € | 1.648,44 € |
| 4.000 | 0,79650 € | 3.186,00 € |
| 6.000 | 0,78262 € | 4.695,72 € |
| 10.000 | 0,76722 € | 7.672,20 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

