


TPSB107M010R0400 | |
|---|---|
DigiKey Part Number | 478-5231-2-ND - Tape & Reel (TR) 478-5231-1-ND - Cut Tape (CT) 478-5231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB107M010R0400 |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB107M010R0400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,54660 € | 27,33 € |
| 100 | 0,50090 € | 50,09 € |
| 500 | 0,42374 € | 211,87 € |
| 1.000 | 0,39987 € | 399,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38023 € | 760,46 € |
| 4.000 | 0,36406 € | 1.456,24 € |
| 6.000 | 0,35595 € | 2.135,70 € |
| 10.000 | 0,34697 € | 3.469,70 € |
| 14.000 | 0,34172 € | 4.784,08 € |
| 20.000 | 0,33667 € | 6.733,40 € |
| 24.000 | 0,33427 € | 8.022,48 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

