Similar

F950G476MAAAQ2 | |
|---|---|
DigiKey Part Number | F950G476MAAAQ2AVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F950G476MAAAQ2 |
Description | CAP TANT 47UF 20% 4V 1206 |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950G476MAAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951A476MAAAQ2 | KYOCERA AVX | 0 | 478-8444-1-ND | 1,61000 € | Similar |


