
F951A476MAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8444-2-ND - Tape & Reel (TR) 478-8444-1-ND - Cut Tape (CT) 478-8444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A476MAAAQ2 |
Description | CAP TANT 47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A476MAAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,08500 € | 10,85 € |
| 50 | 0,87360 € | 43,68 € |
| 100 | 0,80850 € | 80,85 € |
| 500 | 0,69820 € | 349,10 € |
| 1.000 | 0,66407 € | 664,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62801 € | 1.570,02 € |
| 5.000 | 0,60627 € | 3.031,35 € |
| 7.500 | 0,59538 € | 4.465,35 € |
| 12.500 | 0,58330 € | 7.291,25 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

