Similar

F931C476MBA | |
|---|---|
DigiKey Part Number | 478-F931C476MBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F931C476MBA |
Description | CAP TANT |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm @ 100kHz |
EDA/CAD Models | F931C476MBA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Failure Rate M (1%) |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCMB1C476MTRF | Vishay Sprague | 5.332 | 718-2435-1-ND | 0,65000 € | Similar |


