
TMCMB1C476MTRF | |
---|---|
DigiKey Part Number | 718-2435-2-ND - Tape & Reel (TR) 718-2435-1-ND - Cut Tape (CT) 718-2435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB1C476MTRF |
Description | CAP TANT 47UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCMB1C476MTRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,40100 € | 4,01 € |
50 | 0,30740 € | 15,37 € |
100 | 0,27850 € | 27,85 € |
500 | 0,22974 € | 114,87 € |
1.000 | 0,21466 € | 214,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,20630 € | 412,60 € |
4.000 | 0,19588 € | 783,52 € |
6.000 | 0,19066 € | 1.143,96 € |
10.000 | 0,18488 € | 1.848,80 € |
14.000 | 0,18150 € | 2.541,00 € |
20.000 | 0,17825 € | 3.565,00 € |
24.000 | 0,17671 € | 4.241,04 € |
48.000 | 0,17152 € | 8.232,96 € |
50.000 | 0,17124 € | 8.562,00 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |