10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F911E106MCC

DigiKey Part Number
478-8106-2-ND - Tape & Reel (TR)
478-8106-1-ND - Cut Tape (CT)
478-8106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F911E106MCC
Description
CAP TANT 10UF 20% 25V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
F911E106MCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
450mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D106X0025C2TE3Vishay Sprague255718-593D106X0025C2TE3CT-ND0,59000 €Direct
593D106X9025C2TE3Vishay Sprague36.616718-1098-1-ND0,59000 €Direct
T495C106K025ATE450KEMET2.690399-8490-1-ND1,84000 €Direct
T495C106M025ATE450KEMET1.572399-18089-1-ND1,51000 €Direct
TR3C106K025C0450Vishay Sprague380718-1322-1-ND1,10000 €Direct
In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,74500 €7,45 €
500,58880 €29,44 €
1000,54050 €54,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57162 €285,81 €
1.0000,54205 €542,05 €
1.5000,52723 €790,84 €
2.5000,51081 €1.277,02 €
3.5000,50121 €1.754,24 €
5.0000,49198 €2.459,90 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €