
F0805B3R00FSTR | |
|---|---|
DigiKey Part Number | 478-10722-2-ND - Tape & Reel (TR) 478-10722-1-ND - Cut Tape (CT) 478-10722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0805B3R00FSTR |
Description | FUSE BOARD MOUNT 3A 63VAC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0805B3R00FSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70200 € | 3,51 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,53740 € | 26,87 € |
| 100 | 0,49590 € | 49,59 € |
| 250 | 0,44572 € | 111,43 € |
| 500 | 0,41108 € | 205,54 € |
| 1.000 | 0,37897 € | 378,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35714 € | 1.071,42 € |
| 6.000 | 0,32878 € | 1.972,68 € |
| 9.000 | 0,31314 € | 2.818,26 € |
| 15.000 | 0,30229 € | 4.534,35 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |











