
CP0402W2700FNTR | |
|---|---|
DigiKey Part Number | 478-8720-2-ND - Tape & Reel (TR) 478-8720-1-ND - Cut Tape (CT) 478-8720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP0402W2700FNTR |
Description | RF DIR COUPLR 700MHZ-2.7GHZ 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 700MHz ~ 2.7GHz 24dB 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 700MHz ~ 2.7GHz | |
Coupling Factor | 24dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 18dB | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38200 € | 9,55 € |
| 100 | 0,34970 € | 34,97 € |
| 250 | 0,33016 € | 82,54 € |
| 500 | 0,31636 € | 158,18 € |
| 1.000 | 0,30331 € | 303,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28131 € | 1.406,55 € |
| 10.000 | 0,27036 € | 2.703,60 € |
| 15.000 | 0,26424 € | 3.963,60 € |
| 25.000 | 0,25683 € | 6.420,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




