RF Directional Coupler LTE 698MHz ~ 2.69GHz 24dB ± 3dB 3W 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDJ18829M24AG010

DigiKey Part Number
490-LDJ18829M24AG010TR-ND - Tape & Reel (TR)
490-LDJ18829M24AG010CT-ND - Cut Tape (CT)
490-LDJ18829M24AG010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDJ18829M24AG010
Description
COUPLER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Directional Coupler LTE 698MHz ~ 2.69GHz 24dB ± 3dB 3W 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
698MHz ~ 2.69GHz
Coupling Factor
24dB ± 3dB
Applications
LTE
Insertion Loss
0.28dB
Power - Max
3W
Isolation
36.5dB
Return Loss
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,24500 €2,45 €
250,23600 €5,90 €
500,22960 €11,48 €
1000,22290 €22,29 €
2500,21428 €53,57 €
5000,20798 €103,99 €
1.0000,20178 €201,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13328 €533,12 €
8.0000,12926 €1.034,08 €
12.0000,12695 €1.523,40 €
20.0000,12409 €2.481,80 €
28.0000,12223 €3.422,44 €
40.0000,12029 €4.811,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €