CCR05CG152FRV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,07450 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,30447 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,02464 €
Datasheet
Image for CCR05CG152FRV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CG152FRV

DigiKey Part Number
478-CCR05CG152FRV-ND
Manufacturer
Manufacturer Product Number
CCR05CG152FRV
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 100V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CG152FRV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
R (0.01%)
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±1%
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR05CG152FRKYOCERA AVX0CCR05CG152FR-ND6,07450 €Parametric Equivalent
CCR05CG152FRTR2KYOCERA AVX0478-CCR05CG152FRTR2-ND5,30447 €Parametric Equivalent
CCR05CG152FRVTR1KYOCERA AVX0478-CCR05CG152FRVTR1-ND6,02464 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,86310 €686,31 €
Manufacturers Standard Package
Unit Price without VAT:6,86310 €
Unit Price with VAT:8,16709 €