CCR05CG152FR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,30447 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,86310 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,02464 €
Datasheet
1500 pF ±1% 100V Ceramic Capacitor CG Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CG152FR

DigiKey Part Number
CCR05CG152FR-ND
Manufacturer
Manufacturer Product Number
CCR05CG152FR
Description
CAP CER 1500PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 100V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CG152FR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
R (0.01%)
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±1%
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR05CG152FRTR2KYOCERA AVX0478-CCR05CG152FRTR2-ND5,30447 €Parametric Equivalent
CCR05CG152FRVKYOCERA AVX0478-CCR05CG152FRV-ND6,86310 €Parametric Equivalent
CCR05CG152FRVTR1KYOCERA AVX0478-CCR05CG152FRVTR1-ND6,02464 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,07450 €607,45 €
Manufacturers Standard Package
Unit Price without VAT:6,07450 €
Unit Price with VAT:7,22866 €