BQ014D0154K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.474
Unit Price: 0,71000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,26021 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4.973
Unit Price: 1,63000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,58901 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,62212 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,62212 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,61039 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,61039 €
Datasheet

Upgrade


TDK
In Stock: 3
Unit Price: 0,31000 €
Datasheet

Upgrade


TDK
In Stock: 11.702
Unit Price: 0,31000 €
Datasheet

Upgrade


TDK
In Stock: 3.983
Unit Price: 0,26000 €
Datasheet

Upgrade


TDK
In Stock: 11.360
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 368
Unit Price: 0,37000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.155
Unit Price: 1,08000 €
Datasheet
0.15 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ014D0154K

DigiKey Part Number
478-3410-ND
Manufacturer
Manufacturer Product Number
BQ014D0154K
Description
CAP FILM 0.15UF 10% 63VDC RADIAL
Customer Reference
Detailed Description
0.15 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BQ014D0154K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.295" L x 0.098" W (7.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.200" (5.08mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237011154Vishay Beyschlag/Draloric/BC Components1.474BC1625-ND0,71000 €Direct
MKT1817415065Vishay Beyschlag/Draloric/BC Components0MKT1817415065-ND0,26021 €Direct
168154J63C-FCornell Dubilier Knowles4.973168154J63C-F-ND1,63000 €Upgrade
168154K63C-FCornell Dubilier Knowles0168154K63C-F-ND0,58901 €Upgrade
185154J63RCA-FCornell Dubilier Knowles0185154J63RCA-F-ND0,62212 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes