185154J63RCB-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,89260 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,95769 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,95769 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,61626 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,63411 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,63411 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4.973
Unit Price: 1,63000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,62212 €
Datasheet

Direct


TDK
In Stock: 3
Unit Price: 0,31000 €
Datasheet

Direct


TDK
In Stock: 11.817
Unit Price: 0,31000 €
Datasheet

Upgrade


TDK
In Stock: 394
Unit Price: 0,37000 €
Datasheet
0.15 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185154J63RCB-F

DigiKey Part Number
185154J63RCB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185154J63RCB-F
Description
CAP FILM 0.15UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185154J63RCB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168154J100F-FCornell Dubilier Knowles0168154J100F-F-ND0,89260 €Upgrade
185154J100RFA-FCornell Dubilier Knowles0185154J100RFA-F-ND0,95769 €Upgrade
185154J100RFB-FCornell Dubilier Knowles0185154J100RFB-F-ND0,95769 €Upgrade
167154J63A-FCornell Dubilier Knowles0167154J63A-F-ND0,61626 €Similar
184154J63RAA-FCornell Dubilier Knowles0184154J63RAA-F-ND0,63411 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.4000,62212 €3.359,45 €
Unit Price without VAT:0,62212 €
Unit Price with VAT:0,74032 €