Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AEK0810331M010R | |
|---|---|
DigiKey Part Number | 478-AEK0810331M010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEK0810331M010R |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEK0810331M016R | KYOCERA AVX | 0 | 478-AEK0810331M016RTR-ND | 0,21955 € | Parametric Equivalent |
| 865080253011 | Würth Elektronik | 0 | 732-8494-1-ND | 0,44000 € | Parametric Equivalent |
| 865080353014 | Würth Elektronik | 617 | 732-8424-1-ND | 0,48000 € | Parametric Equivalent |
| EEV337M010A9MAA | KEMET | 0 | EEV337M010A9MAA-ND | 0,15160 € | Parametric Equivalent |
| EEV337M016A9MAA | KEMET | 2.787 | 399-6712-1-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,21555 € | 118,55 € |
| Unit Price without VAT: | 0,21555 € |
|---|---|
| Unit Price with VAT: | 0,25650 € |










