Parametric Equivalent

AEF0810330M063R | |
|---|---|
DigiKey Part Number | 478-AEF0810330M063RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEF0810330M063R |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.36Ohm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.36Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEF0810330M080R | KYOCERA AVX | 0 | 478-AEF0810330M080RTR-ND | 0,22309 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,21042 € | 115,73 € |
| Unit Price without VAT: | 0,21042 € |
|---|---|
| Unit Price with VAT: | 0,25040 € |


