
AEF0810330M080R | |
|---|---|
DigiKey Part Number | 478-AEF0810330M080RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEF0810330M080R |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.2Ohm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 2.2Ohm @ 100kHz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,22309 € | 122,70 € |
| Unit Price without VAT: | 0,22309 € |
|---|---|
| Unit Price with VAT: | 0,26548 € |

