Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AEA1616331M063R | |
|---|---|
DigiKey Part Number | 478-AEA1616331M063RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEA1616331M063R |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 846 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.41 A @ 100 kHz |
Part Status Active | Impedance 82 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEA1616331M080R | KYOCERA AVX | 0 | 478-AEA1616331M080RTR-ND | 0,98320 € | Parametric Equivalent |
| EMVY630ARA331MLH0S | Chemi-Con | 117 | 565-EMVY630ARA331MLH0SCT-ND | 1,62000 € | Parametric Equivalent |
| VEU331M1JTR-1616S | Surge | 0 | 4403-VEU331M1JTR-1616STR-ND | 0,40422 € | Parametric Equivalent |
| VEU331M1KTR-1616S | Surge | 0 | 4403-VEU331M1KTR-1616STR-ND | 0,48559 € | Parametric Equivalent |
| VZH331M1JTR-1616S | Surge | 0 | 4403-VZH331M1JTR-1616STR-ND | 0,41416 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,03345 € | 826,76 € |
| Unit Price without VAT: | 1,03345 € |
|---|---|
| Unit Price with VAT: | 1,22981 € |





