AEA1616331M080R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,48948 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,49318 €
Datasheet
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1616331M080R

DigiKey Part Number
478-AEA1616331M080RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEA1616331M080R
Description
CAP ALUM 330UF 20% 80V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
475.8 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
793 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VEU331M1KTR-1616SSurge04403-VEU331M1KTR-1616STR-ND0,48948 €Parametric Equivalent
VZH331M1KTR-1616SSurge04403-VZH331M1KTR-1616STR-ND0,49318 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,99106 €792,85 €
Unit Price without VAT:0,99106 €
Unit Price with VAT:1,17936 €