
9000046-XLPDNB | |
|---|---|
DigiKey Part Number | 478-9000046-XLPDNB-ND |
Manufacturer | |
Manufacturer Product Number | 9000046-XLPDNB |
Description | ANTENNA ASSY, WHIP ISM8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Cellular, LPWA, LoRa, IoT, ISM, Sigfox Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Genral ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 891.5MHz | |
Frequency Range | 868MHz ~ 915MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 0.9dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.976" (101.00mm) | |
Applications | Cellular, LPWA, LoRa, IoT, ISM, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,20800 € | 32,08 € |
| 25 | 2,95520 € | 73,88 € |
| 100 | 2,67810 € | 267,81 € |
| 300 | 2,52340 € | 757,02 € |
| 500 | 2,46618 € | 1.233,09 € |
| 1.000 | 2,40059 € | 2.400,59 € |
| 2.500 | 2,33136 € | 5.828,40 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |










